09990000695 | Harting
Crimping tool for M17 contacts, 0.08-2.5 mm², Harting 09990000695
Unit Price (€ / pc.)
880.4096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hand crimping tool, 09990000695, Harting
Hand crimping tool for M17 contacts, Conductor cross - section: 0.08 - 2.5 mm².
Technical specifications
Crimping Range (mm²) | 0,08-2,5 mm² | |
Suitable for | M17 Kontakte | |
Weight | 400 g | |
Length | 174.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |