09990000770 | Harting

Crimping pliers for DIN 41612, 0.09-0.5 mm², Harting 09990000770

Order No.: 42P5309
EAN: 5713140277984
MPN:
09990000770
09 99 000 0770
09990000770 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
639.0181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
639.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
639.0181 €

Crimping pliers, 09990000770, Harting

Crimping pliers, for individual DIN 41612 contacts, BC, Conductor cross-section:: 0,09-0,5 mm².

Technical specifications
Filter Property Value
Suitable for DIN 41612
Crimping Range (mm²) 0.09-0.5 mm²
Length 220 mm
Weight 610 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes