09990000771 | Harting

Crimping pliers for DIN 41612, 0.09-0.25 mm², Harting 09990000771

Order No.: 42P5311
EAN: 5713140277991
MPN:
09990000771
09 99 000 0771
Harting
09990000771 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
599.76 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
599.76 €

Crimping pliers, 09990000771, Harting

Crimping pliers, for individual DIN 41612 contacts, FC 1, Conductor cross-section:: 0,09-0,25 mm².

Technical specifications
Crimping Range (mm²) 0.09-0.25 mm²
Suitable for DIN 41612
Weight 610 g
Length 220 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No