09990000830 | Harting

Crimping pliers for wire end ferrules, 16-25 mm², AWG 6-4, Harting 09990000830

Order No.: 44F8524
EAN: 4099891358556
MPN:
09990000830
09 99 000 0830
09990000830 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
592.7747 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
592.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
592.7747 €

Hand crimping tool, 09990000830, HARTING

Hand crimping tool, for wire end ferrules, conductor cross section: 16 - 25 mm².

Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 16-25 mm²
Crimping Range (AWG) AWG 6-4
Length 270 mm
Weight 734 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes