09990000860 | Harting

Battery hydraulic crimping tool for DIN 46235, 10-240 mm², Harting 09990000860

Order No.: 44F8551
EAN: 4099891358594
MPN:
09990000860
09 99 000 0860
09990000860 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
8,191.1032 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8,191.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,191.1032 €

Battery hydraulic crimping tool, 09990000860, HARTING

Battery-operated hydraulic crimping tool, press force 120 kN, for crimp tools according to DIN 46235 with 10 - 14 mm press width, conductor cross-section: 10 - 240 mm².

Technical specifications
Crimping Range (mm²) 10-240 mm²
Suitable for DIN 46235
Weight 12.38 kg
Logistics
Country of origin DE
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes