09990000861 | Harting

Hand hydraulic crimping tool for DIN 46235, 10-240 mm², Harting 09990000861

Order No.: 44F8552
EAN: 4099891358600
MPN:
09990000861
09 99 000 0861
09990000861 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
4,937.2981 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,937.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,937.2981 €

Hand hydraulic crimping tool, 09990000861, HARTING

Hand-hydraulic crimping tool, press force 120 kN, for crimp tools according to DIN 46235 with 10 - 14 mm press width, conductor cross section: 10 - 240 mm².

Technical specifications
Crimping Range (mm²) 10-240 mm²
Suitable for DIN 46235
Weight 10.3 kg
Length 555 mm
Logistics
Country of origin DE
Customs tariff number 84678900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes