09990000876 | Harting

Crimping pliers for Han fast lock contacts, 1.5-2.5 mm², AWG 16-14, Harting 09990000876

Order No.: 44F8564
EAN: 4099891358617
MPN:
09990000876
09 99 000 0876
09990000876 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
451.2956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.2956 €

Hand crimping tool, 09990000876, HARTING

Hand crimping tool, angled, for Han-Fast Lock single contact, conductor cross-section: 1.5 - 2.5 mm².

Technical specifications
Suitable for Han-Schnellverschlusskontakte
Crimping Range (mm²) 1,5-2,5 mm²
Crimping Range (AWG) AWG 16-14
Length 203.9 mm
Weight 613.84 g
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes