09990000888 | Harting

Crimping pliers for crimp contacts, 0.14-4.0 mm², AWG 26-12, Harting 09990000888

Order No.: 44F8574
EAN: 4099891358648
MPN:
09990000888
09 99 000 0888
09990000888 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
960.5918 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
960.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
960.5918 €

Four-pin crimping tool, 09990000888, HARTING

Four-pin crimping tool, Han D: 0.14 - 2.5 mm², Han E: 0.14 - 4 mm², Han-Yellock®: 0.14 - 4 mm², Han C: 1.5 - 4 mm².

Technical specifications
Suitable for Crimpkontakte
Crimping Range (mm²) 0,14-4,0 mm²
Crimping Range (AWG) AWG 26-12
Length 262 mm
Weight 590.4 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes