09990000890 | Harting
Crimping pliers for M23 signal contacts, 0.08-2.5 mm², Harting 09990000890
Order No.: 45F6146
EAN: 4099891358716
MPN:
09990000890
09 99 000 0890
Series: Circular connectors M23
Unit Price (€ / pc.)
1,114.6016 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,114.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,114.6016 €
Four-pin crimping tool, 09990000890, HARTING
Four-pin crimping tool, for single contacts, conductor cross-section: 0.08 - 2.5 mm².
Technical specifications
Crimping Range (mm²) | 0,08-2,5 mm² | |
Suitable for | M23 Signalkontakte | |
Weight | 399.86 g | |
Length | 174.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |