09990000986 | Harting

Crimping pliers for Han HsB, 1.5-4.0 mm², Harting 09990000986

Order No.: 42P5615
EAN: 5713140277786
MPN:
09990000986
09 99 000 0986
Series: Han HsB
09990000986 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
497.4438 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
497.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
497.4438 €

Hand crimping tool, 09990000986, Harting

Hand crimping tool, Han HsB: 1.5-4 mm², Conductor cross-section: 1.5-4 mm².

Technical specifications
Crimping Range (mm²) 1,5-4,0 mm²
Suitable for Han HsB
Length 220.3 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No