20990001031 | Harting
Crimping pliers for FO connector, 3.8-4.95 mm², Harting 20990001031
Order No.: 45F686
EAN: 4099891358730
MPN:
20990001031
20 99 000 1031
Unit Price (€ / pc.)
423.0093 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Hand crimping tool, 20990001031, HARTING
Hand crimping tool, for fiber optic connectors (glass fiber), SC, F-SMA F-ST, SW 3.8 mm, SW 4.3 mm, SW 4.95 mm.
Technical specifications
Crimping Range (mm²) | 3,8-4,95 mm² | |
Suitable for | LWL Steckverbinder | |
Weight | 655 g | |
Length | 203.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |