20990001033 | Harting

Crimping pliers for FO connector, 3.0-6.5 mm², Harting 20990001033

Order No.: 45F687
EAN: 4099891358747
MPN:
20990001033
20 99 000 1033
20990001033 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
423.0093 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
423.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
423.0093 €

Hand crimping tool, 20990001033, HARTING

Hand crimping tool, for fiber optic connectors (plastic fiber), SC, F-SMA F-ST, SW 3 mm, SW 4.95 mm, SW 6.5 mm.

Technical specifications
Crimping Range (mm²) 3,0-6,5 mm²
Suitable for LWL Steckverbinder
Weight 655 g
Length 203.9 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes