20990001035 | Harting

Crimping pliers for FO connector, Harting 20990001035

Order No.: 45F688
EAN: 4099891358754
MPN:
20990001035
20 99 000 1035
20990001035 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,110.5437 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,110.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,110.5437 €

Four-pin crimping tool, 20990001035, HARTING

Four-pin crimping tool, for the following 1 mm POF contacts, Han D, Han E, DIN 41626, Ferrule, F-SMA, -ST.

Technical specifications
Suitable for LWL Steckverbinder
Weight 487 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes