33562120050028 | Harting
Connecting line, 0.5 m, D-Sub plug, 78 pole to D-Sub plug, 78 pole, 33562120050028
Unit Price (€ / pc.)
102.3043 € *
Available: 0 pcs.
Leadtime: On Request **
Cable assembly, 33562120050028, HARTING
D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 0.5 m.
Technical specifications
Connection (1) | D-Sub plug, 78 pole | |
Connection (2) | D-Sub plug, 78 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 26, shielded | |
Cable length | 0.5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |