33562120500029 | Harting

Connecting line, 5 m, D-Sub plug, 78 pole to D-Sub plug, 78 pole, 33562120500029

Order No.: 45F4550
EAN: 4099891063207
MPN:
33562120500029
33 56 212 0500 029
Series: D-Sub
Harting
33562120500029 Harting D-Sub Cables
Image may differ
Unit Price (€ / pc.)
169.5988 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
169.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.5988 €

Cable assembly, 33562120500029, HARTING

D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 5 m.

Technical specifications
Connection (1) D-Sub plug, 78 pole
Connection (2) D-Sub plug, 78 pole
Version connecting line
Colour beige
Cable type AWG 26, shielded
Cable length 5 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead