33562122000036 | Harting
Connection cable, 20 m, D-Sub plug, 44 pole to D-Sub plug, 44 pole, 33562122000036
Unit Price (€ / pc.)
241.4748 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Cable assembly, 33562122000036, HARTING
D-sub cable assembly with metal hood, Top entry. Pre-assembled on both sides, Cable length: 20 m.
Technical specifications
Version | Verbindungsleitung | |
Connection (1) | D-Sub-Stecker, 44-polig | |
Connection (2) | D-Sub-Stecker, 44-polig | |
Cable length | 20 m | |
Colour | Beige | |
Cable type | AWG 26, geschirmt | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |