33562131000002 | Harting
Connection cable, 1 m, D-Sub plug, 78 pole to D-Sub plug, 78 pole, 33562131000002
Unit Price (€ / pc.)
114.954 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Cable assembly, 33562131000002, HARTING
D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 1 m.
Technical specifications
Version | Verbindungsleitung | |
Connection (1) | D-Sub-Stecker, 78-polig | |
Connection (2) | D-Sub-Stecker, 78-polig | |
Cable length | 1 m | |
Colour | Beige | |
Cable type | AWG 26, geschirmt | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |