33562131000024 | Harting
Connecting line, 1 m, D-Sub plug, 44 pole to D-Sub plug, 44 pole, 33562131000024
Unit Price (€ / pc.)
91.5586 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
91.56 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5586 €
10 pcs.
82.4075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 33562131000024, HARTING
D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 1 m.
Technical specifications
Connection (1) | D-Sub plug, 44 pole | |
Connection (2) | D-Sub plug, 44 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 26, shielded | |
Cable length | 1 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |