33562135000026 | Harting

Connecting line, 5 m, D-Sub plug, 44 pole to D-Sub plug, 44 pole, 33562135000026

Order No.: 45F4560
EAN: 4099891063306
MPN:
33562135000026
33 56 213 5000 026
Series: D-Sub
Harting
33562135000026 Harting D-Sub Cables
Image may differ
Unit Price (€ / pc.)
153.2125 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
153.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.2125 €

Cable assembly, 33562135000026, HARTING

D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 5 m.

Technical specifications
Connection (1) D-Sub plug, 44 pole
Connection (2) D-Sub plug, 44 pole
Version connecting line
Cable type AWG 26, shielded
Cable length 5 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead