33562210020001 | Harting
Connection cable, 2 m, HD-D-SUB plug, 44 pole to HD-D-SUB plug, 44 pole, 33562210020001
Unit Price (€ / pc.)
105.1841 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
D-Sub cable, 33562210020001, Harting
D-Sub cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 44-polig | |
Connection (2) | HD-D-SUB-Stecker, 44-polig | |
Version | Konfektionierte Kabel | |
Colour | beige | |
Cable type | AWG 26, geschirmt | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |