33662135000062 | Harting
Connecting line, 5 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 33662135000062
Unit Price (€ / pc.)
52.7289 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable assembly, 33662135000062, HARTING
D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 5 m.
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-Sub plug, 9 pole | |
Version | connecting line | |
Cable type | AWG 24, shielded | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |