09140093151 | Harting
D-Sub socket, 9 pole, standard, equipped, straight, screw connection, 09140093151
Unit Price (€ / pc.)
75.1009 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
D-Sub socket, 09140093151, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Suitable for the transmission of sensitive signals
- Material flammability class acc. to UL 94: V-0
- Pollution degree: 3
- Contact material: Copper alloy
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Metallplatte | |
Additional parts | bestückt | |
Contact connection | Schraubanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |