09551557622741 | Harting

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 09551557622741

Order No.: 45F1403
EAN: 4099889803594
MPN:
09551557622741
09 55 155 7622 741
Series: D-Sub
Harting
09551557622741 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pck.)
363.069 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Total Price:
363.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
363.069 €

D-Sub socket, 09551557622741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes