09551566611741 | Harting

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09551566611741

Order No.: 45F1404
EAN: 4099889803600
MPN:
09551566611741
09 55 156 6611 741
Series: D-Sub
09551566611741 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pck.)
411.8114 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
411.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
411.8114 €

D-Sub socket, 09551566611741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert M3
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes