09551566616741 | Harting
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09551566616741
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
3 pcs.
4.6410 €
10 pcs.
4.4863 €
25 pcs.
4.3435 €
50 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09551566616741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |