09551666820333 | Harting

D-Sub plug, 9 pole, standard, angled, solder pin, 09551666820333

Order No.: 42P3837
EAN: 5713140219403
MPN:
09551666820333
09 55 166 6820 333
Series: D-Sub
09551666820333 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.1392 €

D-Sub connector, 09551666820333, Harting

Connector, Low-profile, Reflow soldering termination (SMT), Rated current: 5 A, male, size: D-Sub 1, Liquid-crystal polymer (LCP), Shell: steel, nickel plated, black, Contacts: 9, copper alloy, Ground: Zinc die-cast, noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 2
Logistics
Property Value
Country of origin VN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No