09551666822333 | Harting
D-Sub plug, 9 pole, standard, angled, solder pin, 09551666822333
Unit Price (€ / pc.)
10.6029 € *
Standard delivery time from the manufacturer is: 6 Weeks
D-Sub connector, 09551666822333, Harting
Connector, Reflow soldering termination (SMT), Rated current: 5 A, male, size: D-Sub 1, Liquid-crystal polymer (LCP), Shell: steel, nickel plated, black, Contacts: 9, copper alloy, Ground: Zinc die-cast, noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |