09552296812741 | Harting
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09552296812741
As an alternative, we recommend the following item:

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09552296812741
Order No.: 45F6202
Manufacturer: Harting
per pc. 4.7719 € *
*incl. VAT plus shipping costs
D-Sub plug, 09552296812741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |