09552563616741 | Harting
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09552563616741
Unit Price (€ / pck.)
522.7194 € *
Standard delivery time from the manufacturer is: 8 Weeks
D-Sub socket, 09552563616741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Moisture sensitivity level (MSL): 1
- Shell material: Steel, nickel-plated
- Contact material: Copper alloy
- Performance level: 1
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |