09552566612333 | Harting

D-Sub socket, 15 pole, standard, angled, solder pin, 09552566612333

Order No.: 42P3851
EAN: 5713140219786
MPN:
09552566612333
09 55 256 6612 333
Series: D-Sub
Harting
09552566612333 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9730 €

D-Sub connector, 09552566612333, Harting

Connector, Reflow soldering termination (SMT), Rated current: 5 A, female, size: D-Sub 2, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.

Technical specifications
Performance level 2
Version socket header
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 15 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin VN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No