09552566620741 | Harting

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09552566620741

Order No.: 45F1479
EAN: 4099889804195
MPN:
09552566620741
09 55 256 6620 741
Series: D-Sub
Harting
09552566620741 Harting D-Sub Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09552566620741
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09552566620741
Order No.: 45F6207
Manufacturer: Harting
per pc. 6.7711 € *
*incl. VAT plus shipping costs

D-Sub socket, 09552566620741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 15 pole
Grid 2.76 mm
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement