09552566622333 | Harting
D-Sub socket, 15 pole, standard, equipped, socket header/socket header, angled, SMD, 09552566622333
Unit Price (€ / pc.)
14.8512 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
10 pcs.
13.8040 €
25 pcs.
12.7092 €
50 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub female, 09552566622333, Harting
Connector, Reflow soldering termination (SMT), Rated current: 5 A, Female, Size: D-Sub 2, Liquid crystal polymer (LCP), Shell: steel, nickel plated, Black, Contacts: 15, Copper alloy, Ground: Zinc die-cast, Noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | SMD | |
| Grid | 2.76 mm | |
| Verison (up) | socket header | |
| Version (down) | socket header | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |