09552663816741 | Harting

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09552663816741

Order No.: 45F1482
EAN: 4099889804225
MPN:
09552663816741
09 55 266 3816 741
Series: D-Sub
Harting
09552663816741 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pck.)
488.9591 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Total Price:
488.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
488.9591 €

D-Sub plug, 09552663816741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Moisture sensitivity level (MSL): 1
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy
  • Performance level: 1

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 1
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 15 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes