09552666812333 | Harting
D-Sub plug, 15 pole, standard, angled, solder pin, 09552666812333
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub connector, 09552666812333, Harting
Connector, Reflow soldering termination (SMT), Rated current: 5 A, male, size: D-Sub 2, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |