09553296812333 | Harting

D-Sub plug, 25 pole, standard, straight, solder pin, 09553296812333

Order No.: 42P3865
EAN: 5713140218550
MPN:
09553296812333
09 55 329 6812 333
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2102 €

D-Sub connector, 09553296812333, Harting

Connector, Reflow soldering termination (SMT), Rated current: 5 A, male, size: D-Sub 3, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.

Technical specifications
Performance level 2
Version pin header
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 25 pole
Grid 2.76 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin VN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No