09553566616333 | Harting
D-Sub socket, 25 pole, standard, angled, solder pin, 09553566616333
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub connector, 09553566616333, Harting
Connector, Low-profile, Reflow soldering termination (SMT), Rated current: 5 A, female, size: D-Sub 3, Liquid-crystal polymer (LCP), Shell: steel, nickel plated, black, Contacts: 25, copper alloy, Ground: Zinc die-cast, noble metal over Ni.
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |