09554556622741 | Harting
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09554556622741
Unit Price (€ / pck.)
668.9704 € *
Available: 0 pck.
Leadtime: 8 Weeks **
D-Sub socket, 09554556622741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Anforderungsstufe | 2 | |
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 37-polig | |
Rastermaß | 2.76 mm | |
Verriegelung | Gewindeschraube 4-40 UNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |