09561005601 | Harting
D-Sub plug, 15 pole, high density, unequipped, straight, crimp connection, 09561005601
Unit Price (€ / pc.)
1.6898 € *
Available: 62 pcs.
Leadtime: 8 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 09561005601, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Steel, nickel-plated
- Contact material: Copper alloy
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 15-polig | |
Grid | 2.29 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |