09561005615050 | Harting

D-Sub plug, 15 pole, high density, equipped, straight, solder cup, 09561005615050

Order No.: 45F1618
EAN: 4099889805215
MPN:
09561005615050
09 56 100 5615 050
Series: D-Sub
09561005615050 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 41 pcs.
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09561005615050, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder cup
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes