09563004701 | Harting
D-Sub socket, 44 pole, high density, unequipped, straight, crimp connection, 09563004701
Unit Price (€ / pc.)
9.0083 € *
Available: 70 pcs.
Leadtime: 6 Weeks **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.2943 €
50 pcs.
7.5446 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 09563004701, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Steel, nickel-plated
- Contact material: Copper alloy
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 44-polig | |
Grid | 2.29 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |