09563515513 | Harting

D-Sub socket, 44 pole, high density, equipped, straight, solder pin, 09563515513

Order No.: 44F5303
EAN: 4099889789300
MPN:
09563515513
09 56 351 5513
Series: D-Sub
09563515513 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6152 €

D-Sub socket, 09563515513, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 44 pole
Version socket header
Contact connection solder pin
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No