09643217230 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 09643217230

Order No.: 44F5655
EAN: 4099889791273
MPN:
09643217230
09 64 321 7230
Series: D-Sub
Harting
09643217230 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
37.9372 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
37.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9372 €

D-Sub plug, 09643217230, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 25 pole
Grid 2.84 mm
Type of locking through hole
Logistics
Country of origin CZ
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead