09651616712 | Harting
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 09651616712
Unit Price (€ / pc.)
2.8441 € *
Available: 296 pcs.
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6418 €
50 pcs.
2.4633 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09651616712, HARTING
Features
- Shell material: Steel, nickel-plated
- Material flammability class acc. to UL 94 V-0
- Moisture sensitivity level (MSL): 1
- Performance level: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |