09651627816 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09651627816

Order No.: 44F5791
EAN: 4099889792423
MPN:
09651627816
09 65 162 7816
Series: D-Sub
09651627816 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2725 €

D-Sub plug, 09651627816, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • High performance
  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Steel
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes