09651636812 | Harting
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09651636812
Unit Price (€ / pc.)
5.3550 € *
Available: 93 pcs.
Leadtime: 7 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.7243 €
100 pcs.
4.1293 €
250 pcs.
3.9746 €
1000 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 09651636812, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 2
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Kunststoffwinkel mit Leiterplattenverriegelung | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |