09651896782741 | Harting
D-Sub plug, 9 pole, standard, straight, solder pin, 09651896782741
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6890 €
50 pcs.
3.3915 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
D Sub connector, 09651896782741, Harting
Connector, Reflow soldering termination (THR), Male, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PPA), Shell: steel, nickel plated, Black, Contacts: 9 With grounding pin, Copper alloy, Noble metal over Ni.
Technical specifications
Performance level | 2 | |
Version | pin header | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |