09653297702 | Harting
D-Sub plug, 25 pole, standard, straight, solder pin, 09653297702
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub connector, 09653297702, Harting
Connector, reflow soldering termination (THR), male, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PCT), Shell: steel, nickel plated, contacts: 25.
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |