09653297703 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 09653297703

Order No.: 44F5911
EAN: 4099889793437
MPN:
09653297703
09 65 329 7703
Series: D-Sub
09653297703 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4149 €

D-Sub plug, 09653297703, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Plated-steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No