09654666811 | Harting

D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 09654666811

Order No.: 44F6015
EAN: 4099889794212
MPN:
09654666811
09 65 466 6811
Series: D-Sub
Harting
09654666811 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9254 €

D-Sub plug, 09654666811, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Plated-steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 37 pole
Grid 2.76 mm
Type of locking threaded insert M3
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes