09654697712 | Harting
D-Sub plug, 37 pole, standard, straight, solder pin, 09654697712
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.6517 €
50 pcs.
7.0329 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
D Sub connector, 09654697712, Harting
Connector, Reflow soldering termination (THR), Male, Size: D-Sub 4, Thermoplastic resin, glass-fibre filled (PCT), Shell: steel, nickel plated, Gray, Contacts: 37, Copper alloy, Noble metal over Ni.
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.76 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |